Reference Only

2909511

Industrial Relays PLC-RSC-120UC/21-21/ EX

Manufacturer:

Mfr Part:
2909511

TTI Part:
2909511

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage110 VDC to 120 VAC
Coil Current4.5 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesPLC-RSC/EX
Length94 mm
Width14 mm
Height80 mm
PackagingEach
Current Rating6 A
Power Consumption540 mW
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesPLC-RSC-120UC/21-21/EX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$31.80$318.00
Need more?
Sign in to add projects and notes