Reference Only

2909471

Electrical Enclosure Accessories UM 122 FE

Manufacturer:

Mfr Part:
2909471

TTI Part:
2909471

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeFoot Element
Length20.95 mm
Width14.3 mm
Height135.9 mm
ColorGreen
MaterialPolyamide (PA)
PackagingEach
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM122-FE UM122FE

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.00$20.00
Need more?

My Notes

Sign into see notes.