Reference Only
2908843
Surge Protection Accessories TTC-3-LCP
Datasheet
2908843 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | End Cover | |
| For Use With | TTC-3 Terminal Blocks | |
| Mounting Style | DIN Rail | |
| Length | 68 mm | |
| Width | 2.2 mm | |
| Height | 105.4 mm | |
| Series | TMP | |
| Packaging | Bulk | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $97.50 |
Need more?
Sign in to add projects and notes