Reference Only

2908777

Industrial Relays REL-SR- 24DC/2X21/FG

Manufacturer:

Mfr Part:
2908777

TTI Part:
2908777

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationSolder Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating6 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current29 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
Length25.5 mm
Width12.6 mm
Height29 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.74$474.80
Need more?
Sign in to add projects and notes