Reference Only
2908294
Electrical Enclosure Accessories ME FE CONTACT EARTH GRD CONTACT
Datasheet
2908294 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Grounding Hardware | |
| Type | Ground Contact | |
| Length | 9.5 mm | |
| Width | 5 mm | |
| Height | 15.25 mm | |
| Color | Silver | |
| Material | Steel | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_FE-CONTACT MEFECONTACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,018In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $6.44 | |
| $1.57 | $7.85 | |
| $1.38 | $13.80 | |
| $1.35 | $67.50 | |
| $1.30 | $1,300.00 | |
| $1.29 | $3,225.00 | |
| $1.27 | $6,350.00 |
Need more?
My Notes
Sign into see notes.