Reference Only
2908222
Circuit Breakers TMC 7/8 24VDC SHNT
Datasheet
2908222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Actuator | Lever | |
| Current Rating | 6 A | |
| Height | 83 mm | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Thermomagnetic Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | TMC 8 | |
| Subcategory | Circuit Breakers | |
| Type | Thermal Magnetic | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating | 24 V | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.96 | $37.96 |
Need more?
Sign in to add projects and notes