Reference Only
2908219
Circuit Breaker Accessories TMC 7/8 AUX
Datasheet
2908219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Series | TMC 8 | |
| Product | Circuit Breakers | |
| Type | Thermomagnetic | |
| Packaging | Each | |
| Current Rating | 1 A, 3 A | |
| Height | 85.8 mm | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Thermomagnetic Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.61 | $27.61 |
Need more?
Sign in to add projects and notes