Reference Only
2908215
Industrial Relays RIF-1-RPT-LDP-24DC/ 2X21/FG
Datasheet
2908215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay Module | |
| Contact Termination | Push-In | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Push-In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Current | 30 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | RIF-1 | |
| Length | 70 mm | |
| Width | 16 mm | |
| Height | 96 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | RIF-1-RPT-LDP-24DC/2X21/FG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.81 | $41.81 | |
| $41.38 | $206.90 | |
| $40.96 | $409.60 | |
| $40.55 | $1,013.75 | |
| $40.14 | $2,007.00 | |
| $39.73 | $3,973.00 |
Need more?
Sign in to add projects and notes