Reference Only
2907994
End of Life
Electrical Enclosure Accessories UEGM-MSTB-BE
Datasheet
2907994 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Foot Element | |
| Color | Green | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UEGM-MSTB-BE UEGMMSTBBE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.97 | $348.50 | |
| $6.88 | $688.00 | |
| $6.74 | $1,685.00 | |
| $6.34 | $3,170.00 | |
| $6.26 | $6,260.00 | |
| $6.19 | $15,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.