Reference Only
2907993
Circuit Breaker Accessories TMC 8 B2 80 56 C
Datasheet
2907993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Packaging | Bulk | |
| Current Rating | 80 A | |
| Height | 19.3 mm | |
| Product Type | Surge Suppressors | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 600 V | |
| Width | 1013 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.98 | $126.98 | |
| $125.71 | $628.55 |
Need more?
Sign in to add projects and notes