Reference Only

2907991

Circuit Breaker Accessories TMC 8 B1 80 57 C

Manufacturer:

Mfr Part:
2907991

TTI Part:
2907991

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breaker Accessories
SeriesTMC
PackagingEach
Current Rating80 A
Height28.5 mm
Product TypeSurge Suppressors
SubcategoryCircuit Breakers
Voltage Rating1 kV
Width1031 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.09$119.09
Need more?

My Notes

Sign into see notes.