Reference Only

2907965

Electrical Enclosure Accessories ME-B-22.5 MSTBO KMGY

Manufacturer:

Mfr Part:
2907965

TTI Part:
2907965

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCaps and Plugs
TypeFiller Plug
Length12.3 mm
Width20 mm
Height19.05 mm
ColorGray (Light Gray)
MaterialPolyamide (PA)
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_B-22,5_MSTBO_KMGY MEB225MSTBOKMGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.10$55.00
Need more?
Sign in to add projects and notes