Reference Only

2907810

Surge Protection Accessories TTC-6-FMRS-UT

Manufacturer:

Mfr Part:
2907810

TTI Part:
2907810

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeRemote Signaling Test Set
Voltage Rating36 VDC
Current Rating60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Length83.5 mm
Width6.2 mm
Height105.8 mm
PackagingEach
Flammability RatingUL 94 V-0
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StyleScrew
Part # AliasesTTC-6-FMRS-UT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$237.00$237.00
Need more?
Sign in to add projects and notes