Reference Only
2907719
Redundancy Modules QUINT4_DIODE/ 12_24DC/2X20/1X40
Datasheet
2907719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Redundancy Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 40 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Input Voltage | 10 VDC to 30 VDC | |
| Output Power | 960 W | |
| Length | 125 mm | |
| Width | 50 mm | |
| Height | 130 mm | |
| Series | QUINT 4 | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
191In Stock
279 expected on from 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.31 | $126.31 | |
| $125.05 | $625.25 | |
| $123.80 | $1,238.00 | |
| $122.56 | $6,128.00 | |
| $121.34 | $12,134.00 | |
| $120.13 | $30,032.50 | |
| $118.93 | $59,465.00 |
Need more?
Sign in to add projects and notes