Reference Only

2907692

Circuit Breakers TMC 83D 32A

Manufacturer:

Mfr Part:
2907692

TTI Part:
2907692

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC 8
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
PackagingEach
Height116 mm
SubcategoryCircuit Breakers
Width52.9 mm
Part # AliasesTMC 83D 32A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.70$64.70
Need more?
Sign in to add projects and notes