Reference Only

2907577

Circuit Breakers TMC 81C 35A

Manufacturer:

Mfr Part:
2907577

TTI Part:
2907577

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC 8
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
PackagingEach
Height116 mm
SubcategoryCircuit Breakers
Width17.6 mm
Part # AliasesTMC 81C 35A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.57$21.57
Need more?

My Notes

Sign into see notes.