Reference Only

2907514

Circuit Breakers TMC 82B 15A

Manufacturer:

Mfr Part:
2907514

TTI Part:
2907514

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC 8
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
PackagingEach
Height116 mm
SubcategoryCircuit Breakers
Width35.3 mm
Part # AliasesTMC 82B 15A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

875In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.59$49.59
$48.83$244.15
Need more?
Sign in to add projects and notes