Reference Only

2907379

Redundancy Modules TRIO2_DIODE/12_24DC/ 2X20/1X40

Manufacturer:

Mfr Part:
2907379

TTI Part:
2907379

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRedundancy Modules
Output Voltage24 VDC
Output Current40 A
Mounting StyleDIN Rail Mount
Number of Outputs1 Output
Input Voltage10 VDC to 30 VDC
Output Power960 W
Length115 mm
Width41 mm
Height130 mm
SeriesTRIO-DIODE
IndustryIndustrial
Input Type1-Phase / Single Phase
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Output Current-Channel 140 A
Output Voltage-Channel 124 VDC
PackagingEach
Product TypeRedundancy Modules
SubcategoryRedundancy Modules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.90$134.90
Need more?
Sign in to add projects and notes