Reference Only

2907199

Circuit Breakers HMC11 50DC 20A C1D2

Manufacturer:

Mfr Part:
2907199

TTI Part:
2907199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesHMC
ProductCircuit Breakers
TypeHydraulic Magnetic
Current Rating20 A
Voltage Rating DC50 VDC
Number of Poles4 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
IlluminatedNon-Illuminated
PackagingEach
Height93.6 mm
Length109.2 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
TradenameTRABTECH
Width22.6 mm
Part # AliasesHMC 11 50DC 20A C1D2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$196.43$196.43
Need more?
Sign in to add projects and notes