Reference Only

2907161

UPS - Uninterruptible Power Supplies TRIO-UPS2G/1AC24DC10 Single 24V DC,10A

Manufacturer:

Mfr Part:
2907161

TTI Part:
2907161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power480 W
Output Voltage24 VDC
Mounting StyleDIN Rail
Input Voltage100 VAC to 240 VAC
Width68 mm
Height130 mm
Number of Outputs1 Output
SeriesTRIO-UPS
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Output Current10 A
PackagingEach
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameTRIO

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504407001
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$501.23$501.23
Need more?
Sign in to add projects and notes