Reference Only

2907073

UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/PN IQ TECHNOLOGY

Manufacturer:

Mfr Part:
2907073

TTI Part:
2907073

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power480 W
Output Voltage24 VDC
Number of Outlets1 Outlet
Mounting StyleDIN Rail
Input Voltage18 VDC to 30 VDC
Connector TypeScrew
Length125 mm
Width40 mm
Height130 mm
SeriesQUINT-UPS
Efficiency97 %
IP RatingIP20
Input Voltage - Max30 VDC
Input Voltage - Min18 VDC
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Number of Outputs1 Output
Output Current-Channel 120 A
PackagingEach
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameQUINT POWER
Weight Kg0.6 kg

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$534.95$534.95
Need more?

My Notes

Sign into see notes.