Reference Only

2907071

UPS - Uninterruptible Power Supplies QUINT4-UPS24DC24DC20 IQ TECHNOLOGY

Manufacturer:

Mfr Part:
2907071

TTI Part:
2907071

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power480 W
Output Voltage24 VDC
Number of Outlets1 Outlet
Mounting StyleDIN Rail
Input Voltage18 VDC to 30 VDC
Connector TypeScrew
Length125 mm
Width40 mm
Height130 mm
Number of Outputs1 Output
SeriesQUINT-UPS
Efficiency98 %
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Output Current20 A
PackagingEach
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies
TradenameQUINT POWER

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409530
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2)

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$372.56$372.56
Need more?
Sign in to add projects and notes