Reference Only
2906994
UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 5/EIP IQ TECHNOLOGY
Datasheet
2906994 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 120 W | |
| Output Voltage | 24 VDC | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | DIN Rail | |
| Input Voltage | 18 VDC to 30 VDC | |
| Connector Type | Screw | |
| Length | 125 mm | |
| Width | 35 mm | |
| Height | 130 mm | |
| Number of Outputs | 1 Output | |
| Series | QUINT-UPS | |
| Efficiency | 97 % | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Current | 5 A | |
| Packaging | Each | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | QUINT POWER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Diboron trioxide (1303-86-2) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $439.41 | $439.41 |
Need more?
Sign in to add projects and notes