Reference Only
2906921
Programmable Logic Controllers - PLCs PLC-APT-UI-OUT
Datasheet
2906921 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Analog Input Module | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Series | PLC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Each | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | PLC-APT-UI-OUT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.24 | $70.24 |
Need more?
My Notes
Sign into see notes.