Reference Only

2906804

Industrial Surge Protectors TTC-6-1X2-24DC-PT

Manufacturer:

Mfr Part:
2906804

TTI Part:
2906804

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StylePush-In
Voltage Rating24 VDC
Current Rating600 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length69.5 mm
Height105.8 mm
SeriesTTC-6-1x2
Flammability RatingUL 94 V-0
For Use WithMCR Technology
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesTTC-6-1X2-24DC-PT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.00$128.00
Need more?

My Notes

Sign into see notes.