Reference Only
2906031
Circuit Breakers CBMC E4 24DC/1-4A NO
Datasheet
2906031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Type | Electronic | |
| Current Rating | 16 A | |
| Product | Circuit Breakers | |
| Height | 90 mm | |
| Illuminated | Illuminated | |
| Length | 98 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 4 Pole | |
| Packaging | Each | |
| Series | CBMC | |
| Subcategory | Circuit Breakers | |
| Tradename | TRABTECH | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating | 24 V | |
| Width | 36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Perfluorobutane sulfonic acid (PFBS) and its salts ();Lead (7439-92-1) |
357In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.29 | $116.29 |
Need more?
Sign in to add projects and notes