Reference Only

2905872

Sockets & Adapters IFS-BT-PROG-ADAPTER

Manufacturer:

Mfr Part:
2905872

TTI Part:
2905872

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySockets & Adapters
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeSockets & Adapters
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8471801000
TARIC8471800000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.36$193.36
Need more?

My Notes

Sign into see notes.