Reference Only

2905813

Time Delay & Timing Relays ETD-BL-1T-230

Manufacturer:

Mfr Part:
2905813

TTI Part:
2905813

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Operating Supply Voltage24 VAC to 240 VAC, 24 VDC to 240 VDC
Timing Range50 ms to 1 h
Width17.5 mm
Height88 mm
PackagingEach
Operation ModeProgrammable - 4 Timing Functions
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS9107008000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.71$95.71
Need more?
Sign in to add projects and notes