Reference Only
2905743
Circuit Breakers CBM E4 24DC/0.5-10A NO-R
Datasheet
2905743 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Type | Electronic | |
| Current Rating | 40 A | |
| Product | Circuit Breakers | |
| Height | 130 mm | |
| Illuminated | Non-Illuminated | |
| Length | 121 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 4 Pole | |
| Packaging | Each | |
| Subcategory | Circuit Breakers | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating | 24 V | |
| Width | 41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536303090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Nonafluorobutanesulfonic acid (375-73-5) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.43 | $196.43 |
Need more?
Sign in to add projects and notes