Reference Only

2905489

Redundancy Modules UNO-DIODE/5-24DC/ 2X10/1X20

Manufacturer:

Mfr Part:
2905489

TTI Part:
2905489

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRedundancy Modules
Output Voltage24 VDC
Output Current20 A
Mounting StyleDIN Rail Mount
Number of Outputs1 Output
Input Voltage4.5 VDC to 30 VDC
Output Power480 W
Length84 mm
Width22.5 mm
Height90 mm
SeriesUNO-DIODE
IndustryIndustrial
Input Type1-Phase / Single Phase
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Output Current-Channel 120 A
Output Voltage-Channel 124 VDC
PackagingEach
Product TypeRedundancy Modules
SubcategoryRedundancy Modules
TradenameUNO POWER
Part # AliasesUNO-DIODE/5-24DC/2X10/1X20

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8537109170
TARIC8504909100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.63$67.63
Need more?

My Notes

Sign into see notes.