Reference Only

2905348

Industrial Surge Protectors VAL-SEC-T2-1S-175-FM

Manufacturer:

Mfr Part:
2905348

TTI Part:
2905348

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeType 2
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating120 VAC
Current Rating63 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width25.4 mm
Height97.9 mm
For Use WithPower Supply Networks
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$295.31$295.31
Need more?
Sign in to add projects and notes