Reference Only

2905295

Solid State Relays - SSRs RIF-0-OPT-24DC/ 230AC/1

Manufacturer:

Mfr Part:
2905295

TTI Part:
2905295

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesRIF-0
Width6.2 mm
Height93 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameRIFLINE Complete

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$31.69$316.90
Need more?

My Notes

Sign into see notes.