Reference Only

2905293

Solid State Relays - SSRs RIF-0-OPT-24DC/ 24DC/2

Manufacturer:

Mfr Part:
2905293

TTI Part:
2905293

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesRIF-0
Width6.2 mm
Height93 mm
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-0-OPT-24DC/24DC/2

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.10$28.10
$27.82$139.10
$27.54$275.40
$27.27$681.75
$27.00$1,350.00
$26.73$2,673.00
$26.47$6,617.50
Need more?

My Notes

Sign into see notes.