Reference Only

2905137

Programmable Logic Controllers - PLCs PLC-V8C/PT-24DC/EM

Manufacturer:

Mfr Part:
2905137

TTI Part:
2905137

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeInterface Module
Mounting StylePlug-In
SeriesPLC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 45 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.27$82.27
Need more?

My Notes

Sign into see notes.