Reference Only

2905010

DC/DC Converters - DIN Rail Mount QUINT-PS/96-110DC/ 24DC/10

Manufacturer:

Mfr Part:
2905010

TTI Part:
2905010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC/DC Converters - DIN Rail Mount
IsolationIsolated
Number of Outputs1 Output
Output Power240 W
Input Voltage, Nominal96 V
Input Voltage, Min67.2 V
Input Voltage, Max154 V
Output Voltage-Channel 124 V
Output Current-Channel 110 A
Length125 mm
Width48 mm
Height130 mm
IndustryIndustrial
SeriesQUINT-PS
Input Voltage96 V to 110 V
Mounting StyleDIN Rail
PackagingEach
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$511.93$511.93
Need more?
Sign in to add projects and notes