Reference Only

2904953

Safety Relays PSR-MS35-1NO- 24DC-SC

Manufacturer:

Mfr Part:
2904953

TTI Part:
2904953

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Contact TerminationScrew
Contact Rating6 A
IP RatingIP20
PackagingEach
Current Rating - Max6 A
Product TypeSafety Relays
SeriesPSR-MS35
SubcategoryRelays
Width6.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$162.33$162.33
Need more?
Sign in to add projects and notes