Reference Only

2904945

Power Supplies - DIN Rail Mount STEP-PS/277AC/ 24DC/3.5

Manufacturer:

Mfr Part:
2904945

TTI Part:
2904945

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power84 W
Input Voltage100 VAC to 277 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 13.5 A
IndustryIndustrial
Length61 mm (2.402 in)
Width90 mm (3.543 in)
Height90 mm (3.543 in)
ProductSwitching Supplies
SeriesSTEP-PS
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameSTEP POWER

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409520
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.64$147.64
Need more?

My Notes

Sign into see notes.