Reference Only
2904895
Mounting Hardware PACT RCP-CLAMP ROGOWSKI CLAMP
Datasheet
2904895 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | RCP Clamp | |
| Packaging | Each | |
| Color | Gray/Orange | |
| Product Type | Mounting Hardware | |
| Series | PACT RCP | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.92 | $14.92 |
Need more?
Associated Parts

Phoenix Contact
Current Transformers - Industrial RCP-4000A-1A-D140 ROGOWSKI COIL

Phoenix Contact
Current Transformers - Industrial RCP-4000A-1A-D190 ROGOWSKI COIL

Phoenix Contact
Current Transformers - Industrial RCP-4000A-UIRO-D95 ROGOWSKI COIL
Sign in to add projects and notes