Reference Only
2904802
End of Life
Antennas RAD-900-ANT-OMNI-2-N
Datasheet
2904802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 890 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | 802.11, LoRaWAN, SigFox | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 2.15 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 868 MHz, 900 MHz | |
| Length | 84 mm | |
| IP Rating | IP66 | |
| Series | RAD | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-900-ANT-OMNI-2-N RAD900ANTOMNI2N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517701990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |