Reference Only

2904801

Antennas RAD-900-ANT OMNI-2-2-RSMA

Manufacturer:

Mfr Part:
2904801

TTI Part:
2904801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypePassive Antenna
Maximum Frequency900 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11802.11
Protocol - Sub GHzRFID
Mechanical StyleWhip
StyleStraight with Base
Gain2.15 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
Center Frequency900 MHz
Length8.9 cm
IP RatingIP65
Cable Type1.8 M Coax
SeriesRAD
PackagingEach
Cable Length1.8 m
SubcategoryAntennas
Part # AliasesRAD-900-ANT-OMNI-2-2-RSMA RAD900ANTOMNI22RSMA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517701990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.49$119.49
Need more?

My Notes

Sign into see notes.