Reference Only

2904625

Power Supplies - DIN Rail Mount QUINT4-PS/1AC/24DC/10/CO

Manufacturer:

Mfr Part:
2904625

TTI Part:
2904625

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power240 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length125 mm (4.921 in)
Width50 mm (1.969 in)
Height130 mm (5.118 in)
ProductSwitching Supplies
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$311.37$311.37
Need more?

My Notes

Sign into see notes.