Reference Only

2904622

Power Supplies - DIN Rail Mount QUINT4_PS 3AC/ 24DC/20

Manufacturer:

Mfr Part:
2904622

TTI Part:
2904622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power480 W
Input Voltage400 VAC to 500 VAC, 450 VDC to 778 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 120 A
IndustryIndustrial
Length125 mm (4.921 in)
Width70 mm (2.756 in)
Height130 mm (5.118 in)
ProductSwitching Supplies
SeriesQUINT 4
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$448.06$448.06
Need more?

My Notes

Sign into see notes.