Reference Only

2904596

Power Supplies - DIN Rail Mount QUINT4-PS/1AC/2X15DC/2/PT

Manufacturer:

Mfr Part:
2904596

TTI Part:
2904596

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 115 V
Output Current-Channel 12 A
IndustryIndustrial
Length106 mm (4.173 in)
Width90 mm (3.543 in)
Height45 mm (1.772 in)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.57$130.57
Need more?
Sign in to add projects and notes