Reference Only

2903916

Soft Starters ELR H3-IES-PT 24DC/500AC-2

Manufacturer:

Mfr Part:
2903916

TTI Part:
2903916

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySoft Starters
Current Rating6 A
SeriesELR
PackagingBulk
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Relay
Part # AliasesELR_H3-IES-PT-_24DC/500AC-2 ELRH3IESPT24DC500AC2

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$196.10$196.10
Need more?
Sign in to add projects and notes