Reference Only

2903793

Terminal Block Interface Modules VIP-3/PT/FLK40

Manufacturer:

Mfr Part:
2903793

TTI Part:
2903793

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Terminal Boards
Number of Positions40
Current Rating1 A
Voltage Rating60 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Termination StylePush-In
ColorGreen
SeriesVIP-PT
PackagingEach
Connection MethodPush-In
Height75.8 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameVARIOFACE
Width77.4 mm
Part # AliasesVIP-3/PT/FLK40 VIP3PTFLK40

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.87$82.87
Need more?

My Notes

Sign into see notes.