Reference Only

2903687

End of Life
Industrial Relays Plug-in, 4 PDTs LED 120 V AC

Manufacturer:

Mfr Part:
2903687

TTI Part:
2903687

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Resistance9.2 kOhms
Coil Current13 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-IR
Length35.6 mm
Width21.2 mm
Height27.5 mm
PackagingEach
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-IR4/L-120AC/4X21 RELIR4L120AC4X21

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

80
On Order
80 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.44$74.40
Need more?
Sign in to add projects and notes