Reference Only

2903684

End of Life
Industrial Relays Plug-in, 4 PDTs 120 V AC

Manufacturer:

Mfr Part:
2903684

TTI Part:
2903684

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Resistance9.2 kOhms
Coil Current13 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-IR
Length35.6 mm
Width21.2 mm
Height27.5 mm
PackagingEach
Current Rating50 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-IR4/L-120AC/4X21AU RELIR4L120AC4X21AU

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes