Reference Only

2903681

End of Life
Industrial Relays REL-IR4/LDP-125DC/ 4X21

Manufacturer:

Mfr Part:
2903681

TTI Part:
2903681

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
Contact MaterialSilver Nickel (AgNi)
Width21.2 mm
Height27.5 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Contact a Sales Representative

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.77$97.70
Need more?
Sign in to add projects and notes