Reference Only

2903666

End of Life
Industrial Relays Plug-in, 2 PDTs 24 V AC

Manufacturer:

Mfr Part:
2903666

TTI Part:
2903666

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating12 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance364 Ohms
Coil Current70 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-IR
Length35.6 mm
Width21.2 mm
Height27.5 mm
PackagingBulk
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-IR2/L-_24AC/2X21 RELIR2L24AC2X21

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.