Reference Only

2903527

Industrial Relays Phase Monitor SPDT 208-480V 120-227V Sr

Manufacturer:

Mfr Part:
2903527

TTI Part:
2903527

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage250 VAC, 250 VDC
Width17.5 mm
Height88 mm
PackagingEach
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameInterface Relay
Part # AliasesEMD-BL-PH-480 EMDBLPH480

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.99$90.99
Need more?

My Notes

Sign into see notes.